Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8000YRDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK7181
Your Part Number
1,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 3000+ | $3.430 |
| 6000+ | $3.200 |
| 12000+ | $3.140 |
| 18000+ | $3.080 |
| 30000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8000YRDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK7181
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5GHz
Slew Rate Typ4.1kV/µs
Supply Voltage Range4.5V to 12V
Supply Voltage Range4.5V to 12V
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC-EP
Automotive Qualification Standard-
Bandwidth1.5GHz
No. of Amplifiers1 Amplifier
Slew Rate4.1kV/µs
Product Overview
AD8000 is an ultrahigh speed, high performance, current feedback amplifier. Suitable for use in applications such as professional video, high speed instrumentation, video switching, IF/RF gain stage and CCD imaging.
- Wide supply voltage range: 4.5V to 12V
- Quiescent current: 13.5mA typ at ±5V
- Power-down mode
- High speed: 1.5GHz, -3dB bandwidth (G = +1) at ±5V
- 650MHz, full power bandwidth (G = +2, VO = 2V p-p) at ±5V
- Slew rate: 4100V/μs typ at G =+2, VO = 4V step and 0.1% settling time: 12ns at G =+2, VO = 2V step
- Excellent video specifications: 0.02% differential gain and differential phase: 0.01° at NTSC, G =+2
- 22ns overdrive recovery at G = +2, VIN = 2.5V to 0V step
- 8 lead NSOIC-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4.1kV/µs
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5GHz
Supply Voltage Range
4.5V to 12V
IC Case / Package
NSOIC-EP
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC-EP
Bandwidth
1.5GHz
Slew Rate
4.1kV/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
