Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7984BCPZ-R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN2944
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.290 |
| 25+ | $39.630 |
| 50+ | $36.440 |
| 100+ | $33.880 |
| 250+ | $31.050 |
| 500+ | $29.140 |
| 1000+ | $27.670 |
| 2500+ | $26.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$42.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7984BCPZ-R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN2944
Product RangeSingle 18-Bit SAR ADCs
Resolution18bit
Sampling Rate1.33MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.375V
ADC / DAC Case StyleLFCSP-WD-EP
Supply Voltage Max2.625V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
18bit
Input Channel Type
Differential
Interfaces
DSP, Microwire, QSPI, SPI
ADC / DAC Case Style
LFCSP-WD-EP
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1.33MSPS
Supply Voltage Type
Single
Supply Voltage Min
2.375V
Supply Voltage Max
2.625V
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
