Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7934BRUZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7140 |
| Product Range | Quad 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.770 |
| 5+ | $21.420 |
| 10+ | $19.060 |
| 25+ | $18.120 |
| 50+ | $17.170 |
| 100+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7934BRUZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7140 |
| Product Range | Quad 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1.5MSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Quad 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7934 is a 12bit, high speed, low power, successive approximation (SAR) analog-to-digital converter (ADC). The part contain a low noise, wide bandwidth, differential track and-hold amplifier that handles input frequencies up to 50MHz.
- Specified for VDD of 2.7V to 5.25V
- Low power: 6/13.5mW max at 1.5MSPS with 3/5V supplies
- 4 analog input channels with a sequencer, accurate on-chip 2.5V reference and no pipeline delays
- SW configurable analog I/P: 4-ch single-ended I/P, 2-ch fully differential/pseudo differential I/P
- ±0.2% maximum at 25°C, 25ppm/°C maximum
- 70dB SINAD at 50KHz input frequency, 71dB min SNR, -73dB max THD at differential mode
- ±1LSB linearity error and ±0.95LSB max DNL at differential mode
- Full/autoshutdown mode: 10μW max
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 4Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1.5MSPS |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
