
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7890BRZ-10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AK7105 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.370 |
| 5+ | $57.980 |
| 10+ | $52.590 |
| 25+ | $50.980 |
| 50+ | $49.360 |
| 100+ | $48.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7890BRZ-10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AK7105 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 117kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7890 is an 8-channel 12bit data acquisition system. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12bit ADC, a 2.5V reference and a high speed, serial interface. The multiplexer on the part is independently accessible. This allows the user to insert an antialiasing filter or signal conditioning, if required, between the multiplexer and the ADC. This means that one antialiasing filter can be used for all eight channels. Connection of an external capacitor allows the user to adjust the time given to the multiplexer settling to include any external delays in the filter or signal conditioning circuitry.
- Fast 12bit ADC with 5.9μs conversion time
- Selection of input ranges: ±10V
- Allows separate access to multiplexer and ADC
- On-chip track/hold amplifier
- On-chip reference
- High-speed, flexible, serial interface
- Single supply, low-power operation (50 mW maximum)
- Power-down mode (75μW typ), ±1/2LSB linearity error
- 24 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | WSOIC |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 117kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
