
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
| 5+ | $27.620 |
| 10+ | $24.680 |
| 25+ | $22.690 |
| 74+ | $22.540 |
| 111+ | $22.380 |
| 259+ | $22.230 |
Product Information
Product Overview
AD7849 is a 14-bit serial input multiplying digital to-analog converter (DAC). It has a versatile serial interface structure and can be controlled over three lines to facilitate opto-isolator applications. SDOUT is the output of the on-chip shift register and can be used in a daisy-chain fashion to program devices in the multichannel system. The daisy-chain enable (DCEN) input controls this function. The BIN/COMP pin sets the DAC coding; with BIN/COMP set to 0, the coding is straight binary; and with BIN/COMP set to 1, the coding is twos complement. This allows the user to reset the DAC to 0V in both the unipolar and bipolar output ranges. It is widely used in application such as industrial process controls, PC analog I/O boards, instrumentation etc.
- Guaranteed monotonicity
- Output control on power-up and power-down internal or external control
- Versatile serial interface
- DAC clears to 0V in both unipolar and bipolar output ranges
- Power dissipation is 100mW typical
- Bipolar INL is ±3LSB
- Operating temperature is -40°C to +85°C
- Package style is 20-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
15.75V
± 14.25V to ± 15.75V, 4.75V to 5.25V
14.25V
WSOIC
Serial
20Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, Serial
3 Wire, Serial
± 14.25V to ± 15.75V, 4.75V to 5.25V
1Channels
Voltage
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
