
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7846JNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7090 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.180 |
| 5+ | $110.460 |
| 10+ | $103.730 |
| 25+ | $97.010 |
| 50+ | $93.630 |
| 100+ | $91.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7846JNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7090 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.25V |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | 4.75V to 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| ADC / DAC Case Style | DIP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Differential |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC²MOS process. It has VREF+ and VREF− reference inputs and an on-chip output amplifier. In addition to the excellent accuracy specifications, this device also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W.
- Power dissipation 100mW typ
- Microprocessor compatible with readback capability
- Unipolar or bipolar output
- Multiplying capability
- Power supply sensitivity is 1.5LSB/V max
- Relative accuracy is ±16LSB
- Differential nonlinearity error is ±1LSB max
- Slew rate is 7V/μs typ
- Operating temperature is 0°C to +70°C
- Packaging style is 28-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | 4.75V to 5.25V |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
