
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD781ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9508 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.730 |
| 5+ | $46.180 |
| 10+ | $41.630 |
| 25+ | $39.810 |
| 50+ | $37.990 |
| 100+ | $36.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD781ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9508 |
| Technical Datasheet | |
| No. of Amplifiers | 1 Amplifier |
| Bandwidth | 4MHz |
| Acquisition Time | 600ns |
| Input Offset Voltage | 50mV |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Range | ± 10.8V to ± 13.2V |
| Supply Voltage Range | ± 10.8V to ± 13.2V |
| Settling Time | 250ns |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD781ANZ is a high speed monolithic sample and amplifier (SHA). The AD781 guarantees a maximum acquisition time of 700ns to 0.01% over temperature. The AD781 is specified and tested for hold mode total harmonic distortion and hold mode signal-to noise and distortion. The AD781 is configured as a unity gain amplifier and uses a self-correcting architecture that minimizes hold mode errors and insures accuracy over temperature. The AD781 is self-contained and requires no external components or adjustments.
- Low power dissipation of 95mW
- Low droop rate of 0.01µV/µs
- Fully specified and tested hold mode distortion
- Total harmonic distortion of -80dB maximum
- Aperture jitter of 75ps maximum
- Internal hold capacitor
- Self-correcting architecture
- Available in 8 lead DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Amplifiers | 1 Amplifier |
|---|---|
| Acquisition Time | 600ns |
| IC Case / Package | DIP |
| Supply Voltage Range | ± 10.8V to ± 13.2V |
| Settling Time | 250ns |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Bandwidth | 4MHz |
|---|---|
| Input Offset Voltage | 50mV |
| No. of Pins | 8Pins |
| Supply Voltage Range | ± 10.8V to ± 13.2V |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
