
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7785BRUZ-REELCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel60AK7050RL Cut Tape60AK7050 |
| Product Range | Triple 20-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.310 | $15.31 |
| Total Price | $15.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 25+ | $11.300 |
| 50+ | $10.870 |
| 100+ | $10.430 |
| 250+ | $10.220 |
| 500+ | $10.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7785BRUZ-REELCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel60AK7050RL Cut Tape60AK7050 |
| Product Range | Triple 20-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 20bit |
| Sampling Rate | 470SPS |
| No. of Channels | 3Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Triple 20-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7785 is a 3-channel, low noise, low power, 20bit ∑-Δ ADC with on-chip in-Amp and reference. It is a complete analog front end for high precision measurement applications. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 40nV when the update rate equals 4.17Hz. The device contains a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2. Application includes thermocouple measurements, RTD measurements, thermistor measurements, gas analysis, industrial process control, instrumentation, portable instrumentation, blood analysis, smart transmitters, liquid/gas chromatography, 6-digit DVM.
- 20Bits minimum no missing codes (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- Nominal output update rate range from 4.17 to 470Hz (AVDD = 2.7 to 5.25V, DVDD = 2.7 to 5.25V)
- Maximum integral nonlinearity is ±15ppm of FSR (AVDD = 2.7 to 5.25V, DVDD = 2.7 to 5.25V)
- Typical offset error is ±1μV (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- Typical gain drift vs. temperature is ±1ppm/°C (gain = 1 to 16, external reference)
- Minimum power supply rejection is 100dB (AIN = 1 V/gain, gain ≥ 4, external reference)
- Minimum common-mode voltage is 0.5V (VCM = (AIN(+) + AIN(−))/2, gain = 4 to 128)
- Maximum average input current is ±1nA (Gain = 1 or 2, update rate <lt/> 100Hz)
- Typical average input current drift is ±2 (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- 16 lead TSSOP package, operating temperature range from -40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 20bit |
| No. of Channels | 3Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Triple 20-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 470SPS |
| Input Channel Type | Differential |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
