AD7747ARUZ-REEL7
Analog to Digital Converter, Delta-Sigma, 24 bit, 1 Channels, Differential, Single Ended, I2C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7747ARUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK7031RL Cut Tape60AK7031 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.950 | $17.95 |
| Total Price | $17.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 25+ | $13.340 |
| 50+ | $12.880 |
| 100+ | $12.420 |
| 250+ | $12.170 |
| 500+ | $11.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7747ARUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK7031RL Cut Tape60AK7031 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | - |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7747 is a high-resolution, Σ-Δ capacitance-to-digital converter (CDC) with temperature sensor. The capacitance to be measured is connected directly to the device inputs. The AD7747 capacitance input range is ±8pF (changing) and it can accept up to 17pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip digital-to-capacitance converter (CAPDAC). The AD7747 is designed for single-ended or differential capacitive sensors with one plate connected to ground. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in capacitive sensor applications. The part has a standard voltage input that, together with the differential reference input, allows easy interface to an external temperature sensor, such as an RTD, thermistor, or diode.
- 2.7V to 5.25V single-supply operation and 0.7mA current consumption
- New standard in single chip solutions
- Interfaces to single or differential grounded sensors
- Resolution down to 20aF (that is, up to 19.5bit ENOB), accuracy: 10fF and linearity: ±00.01%
- Common-mode (not changing) capacitance up to 17pF and full-scale (changing) capacitance range ±8pF
- Simultaneous 50Hz, 60Hz rejection at 8.1Hz update and active shield for shielding sensor connection
- Update rate: 5Hz to 45Hz
- Voltage input channel and internal clock oscillator
- 2-wire serial interface (I2C® compatible) power
- 16-lead TSSOP package, operating temperature range -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 24bit |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | - |
| Supply Voltage Type | Single |
| Interfaces | I2C |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
