
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $24.260 |
| 10+ | $21.630 |
| 25+ | $20.580 |
| 50+ | $19.530 |
| 100+ | $18.880 |
| 250+ | $18.190 |
Product Information
Product Overview
AD7738 is an 8-channel, high precision, high throughput, 24bit ADC. True 16bit p-p resolution is achievable with a total conversion time of 117µs (8.5KHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- High resolution ADC: 24bits no missing codes, ±0.0015% nonlinearity
- Optimized for fast ch switching: 18/16bits p-p resolution (21/19bits effective) at 500Hz/8.5KHz
- On-chip per channel system calibration
- Configurable inputs: 8 single-ended or 4 fully differential
- Input ranges: +625mV, +1.25V, +2.5V, 625mV, 1.25V, 2.5V
- 3-wire serial interface: SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Schmitt trigger on logic inputs
- Single-supply operation: 5V analog supply and 3V or 5V digital supply
- 28 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
8Channels
Single Ended
4.75V
TSSOP
28Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
15.437kSPS
Single
DSP, Microwire, QSPI, SPI
5.25V
TSSOP
Surface Mount
105°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
