
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7731BRUZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 53AK9809 |
| Product Range | Hex 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.540 |
| 5+ | $37.710 |
| 10+ | $33.880 |
| 25+ | $32.750 |
| 50+ | $31.630 |
| 100+ | $30.500 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7731BRUZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 53AK9809 |
| Product Range | Hex 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 6.4kSPS |
| No. of Channels | 6Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Hex 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7731 low noise, high throughput 24bit Sigma-Delta ADC. The AD7731 is a complete analog front-end for process control applications. The device has a proprietary programmable gain front end that allows it to accept a range of input signal ranges, including low level signals, directly from a transducer. The sigma delta architecture of the part consists of an analog modulator and a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. It is suitable for use in process control, PLCs/DCS, industrial instrumentation applications.
- Single supply operation
- FASTStep™ mode for channel sequencing
- Buffered differential inputs
- Programmable filter cutoffs
- Programmable gain front end
- Power supply is 5V nominal (AVDD – AGND voltage)
- 10.3mA max AVDD current (normal mode)
- 125µW max power dissipation (standby mode) at typically 50µW. external MCLK IN = 0V or DVDD
- 24 lead TSSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 24bit |
| No. of Channels | 6Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Hex 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 6.4kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
