
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.000 | $37.00 |
| Total Price | $37.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $37.000 |
| 10+ | $30.080 |
| 25+ | $28.350 |
| 50+ | $28.260 |
| 100+ | $28.170 |
| 250+ | $26.960 |
| 500+ | $25.750 |
| 1000+ | $24.530 |
Product Information
Product Overview
AD7730 is a bridge transducer ADC. The device accepts low level signals directly from a transducer and outputs of a serial digital word. The input signal is applied to a proprietary programmable gain and front end base around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cut-off, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. The part operates from a single +5V supply. The serial interface part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processor. It is widely used in application such as weigh scales, pressure measurement.
- Resolution of 230,000 counts (peak-to-peak)
- Offset drift is 5nV/C, two-channel programmable gain front end
- Gain drift is 2ppm/C, on-chip DAC for offset/TARE removal
- Line frequency rejection is <gt/>150dB, FASTStep™ mode
- Buffered differential inputs, AC or DC excitation
- Programmable filter cut-offs
- Specified for drift over time
- Single supply operation, operates with reference voltages of 1V to 5V
- Operating temperature range is −40°C to +85°C
- Packaging style is 24-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
2Channels
Single
2.7V
TSSOP
24Pins
-40°C
Dual 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
600SPS
Differential, Single Ended
SPI
5.25V
TSSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
