
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7715ARZ-5REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7008RL Cut Tape60AK7008 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.890 | $21.89 |
| Total Price | $21.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 25+ | $16.410 |
| 50+ | $15.930 |
| 100+ | $15.440 |
| 250+ | $15.130 |
| 500+ | $14.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7715ARZ-5REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7008RL Cut Tape60AK7008 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 500SPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | WSOIC |
| Supply Voltage Max | 5.25V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7715 is a 5V, 450µA 16bit, Sigma-Delta ADC. It is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate. The AD7715 is ideal for microcontroller or DSP processor applications with a three-wire serial interface reducing the number of interconnect lines and reducing the number of optocouplers required in isolated systems.
- Charge-balancing ADC: 16bits no missing codes, 0.0015% nonlinearity
- Programmable gain front end: Gains of 1, 2, 32, 128 and differential input capability
- Three-wire serial interface
- SPI-, QSPI™-, MICROWIRE™- and DSP-compatible
- Ability to buffer the analog input: 5V operation
- Low supply current: 450µA maximum at 3V supplies
- Low-pass filter with programmable output update
- Excellent static performance specifications
- 16-lead standard small outline package [SOIC_W]
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 16bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 500SPS |
| Input Channel Type | Differential |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
