AD7699BCPZ
Analog to Digital Converter, SAR, 16 bit, 500 kSPS, 8 Channels, Single Ended, Pseudo-Bipolar

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7699BCPZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 60AK6977 |
| Product Range | Octal 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 5+ | $23.590 |
| 10+ | $21.030 |
| 25+ | $20.020 |
| 50+ | $19.000 |
| 100+ | $18.620 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7699BCPZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 60AK6977 |
| Product Range | Octal 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended, Pseudo-Bipolar |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | LFCSP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 16-Bit SAR ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7699 is an 8-channel, 16bit, charge redistribution successive approximation register (SAR) analog-to-digital converter (ADC) that operates from a single power supply VDD. The AD7699 contains all components for use in a multichannel, low power data acquisition system, including a true 16bit SAR ADC with no missing codes, an 8-channel low crosstalk multiplexer useful for configuring the inputs as single-ended (with or without ground sense), differential or bipolar, an internal 4.096V low drift reference and buffer, a temperature sensor, a selectable one-pole filter, and a sequencer that is useful when channels are continuously scanned in order. Typical applications include battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, personal digital assistants, power line monitoring, data acquisition Seismic data acquisition systems, instrumentation and process control.
- Throughput: 500KSPS, INL: ±0.5LSB typical, ±1.5LSB maximum
- Dynamic range: 93.3dB SINAD: 91.5dB at 20KHz THD: -97dB at 20KHz
- Multiple reference types: internal 4.096V, external buffered (up to 4.096V), external (up to VDD)
- Internal temperature sensor and channel sequencer, selectable 1-pole filter, busy indicator
- No pipeline delay, SAR architecture
- Single-supply 5V operation with 1.8V to 5V logic interface
- Serial interface compatible with SPI, MICROWIRE, QSPI and DSP
- Power dissipation: 26mW at 500KSPS and 5.2μW at 100KSPS
- 20-lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 16bit |
| No. of Channels | 8Channels |
| Input Channel Type | Single Ended, Pseudo-Bipolar |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 500kSPS |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
