
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
| 5+ | $38.160 |
| 10+ | $34.380 |
| 25+ | $32.830 |
| 50+ | $31.270 |
| 100+ | $30.300 |
| 250+ | $29.290 |
Product Information
Product Overview
AD76861 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single 5 V power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. It is suitable for use in battery-powered equipment, data acquisitions, instrumentation, medical instruments and process controls applications.
- 16bit resolution with no missing codes
- Total harmonic distortion: −110dB at 20KHz, 500KSPS throughput
- 92.5dB signal-to-(noise + distortion) at fIN = 20KHz, VREF = 5V
- Power dissipation: 3.75µW/3.75mW at VDD = 5V, 100SPS/100KSPS throughput
- Pseudo differential analog input range 0V to VREF with VREF up to VDD
- No pipeline delay, daisy-chain multiple ADCs and busy indicator
- Single-supply 5V operation with 1.8V/2.5V/3V/5V logic interface
- Proprietary serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- 10-lead MSOP package, ±2LSB max integral nonlinearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Pseudo Differential
4.5V
5.5V
10Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
500kSPS
Single
Microwire, QSPI, SPI
MSOP
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
