Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7658BSTZ
Newark Part No.62AK1429
Product RangeHex 12-Bit SAR ADCs
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 5+ | $18.430 |
| 10+ | $16.100 |
| 25+ | $14.700 |
| 50+ | $14.230 |
| 100+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7658BSTZ
Newark Part No.62AK1429
Product RangeHex 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)12bit
Sampling Rate250kSPS
No. of Channels6Channels
Supply Voltage TypeSingle
Input Channel TypeBipolar
Data InterfaceMicrowire, Parallel, QSPI, SPI
Supply Voltage Min5V
Supply Voltage Max15V
ADC / DAC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHex 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
250kSPS
Supply Voltage Type
Single
Data Interface
Microwire, Parallel, QSPI, SPI
Supply Voltage Max
15V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
12bit
No. of Channels
6Channels
Input Channel Type
Bipolar
Supply Voltage Min
5V
ADC / DAC Case Style
LQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Hex 12-Bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability