
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
| 5+ | $27.340 |
| 10+ | $24.420 |
| 25+ | $22.450 |
| 50+ | $21.870 |
| 100+ | $21.280 |
| 250+ | $20.590 |
Product Information
Product Overview
AD7657-1 is a six channel, 14-bit, fast, low power successive approximation ADC. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. The conversion process and data acquisition are controlled using the CONVST signals and an internal oscillator. Three CONVST pins (CONVST A, CONVST B, and CONVST C) allow independent, simultaneous sampling of the ADC pairs. This device has a high speed parallel and serial interface, allowing the device to interface with microprocessors or DSPs. It is widely used in application such as power line monitoring and measuring systems, instrumentation and control systems, multi axis positioning systems etc.
- Pin and software compatible with AD7657
- Conversion time is 3.1µs max, true bipolar analog inputs
- Fast throughput rate is 250kSPS
- SNR is 83.5dB at 10kHz input frequency
- On-chip reference and reference buffers
- High speed serial interface, SPI/QSPI™/MICROWIRE™/DSP compatible
- High speed parallel, serial, and daisy-chain interface modes
- Standby mode is 315µW maximum
- Operating temperature is −40°C to +85°C
- Packaging style is 64-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
14bit
6Channels
Single
5V
15V
64Pins
-40°C
Hex 14-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
250kSPS
Bipolar
Microwire, Parallel, QSPI, SPI
LQFP
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
