AD7548JNZ
Digital to Analog Converter, 12 bit, CMOS, Parallel, TTL, 4.75 V, 5.25 V, 1 Channels, Current

126 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $56.170 |
| 5+ | $52.300 |
| 10+ | $48.440 |
| 25+ | $44.570 |
| 50+ | $42.930 |
| 100+ | $42.070 |
Product Information
Product Overview
AD7548 is a 12bit monolithic CMOS D/A converter for use with 8bit bus microprocessors. Data is loaded in two bytes to input holding registers. It can be configured to accept either left or right justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control allows the choice of updating analog output coincident with loading new data to the DAC input register or at any time after their loading event. It features multi DAC system where simultaneous update of all DAC's required. The new linear compatible CMOS (LC²MOS) process used in the manufacture of the device which allows precision thin film linear circuitry and high speed low power CMOS logic to be integrated on the same small chip. It is used in applications such as 8bit microprocessor based control systems, programmable amplifiers, function generation, servo control.
- 8bit bus compatible 12bit DAC
- Full 4-quadrant multiplication
- Relative accuracy is ±1LSB maximum
- Differential nonlinearity is ±1LSB maximum
- Gain temperature coefficient is ±5ppm/°C
- Input resistance is 7Kohm minimum
- Supply voltage range from 4.75V to 5.25
- Supply current is 2mA maximum
- Operating temperature is 0°C to 70°C
- Package style is 20-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.25V
4.75V to 5.25V, 11.4V to 15.75V
4.75V
NDIP
DIP
20Pins
0°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
4.75V to 5.25V, 11.4V to 15.75V
1Channels
Current
Parallel
Through Hole
70°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
