AD7547JRZ
Digital to Analog Converter, 12 bit, CMOS, Parallel, TTL, 10.8 V, 16.5 V, 2 Channels, Current

Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.760 |
| 5+ | $58.220 |
| 10+ | $52.670 |
| 25+ | $51.010 |
| 50+ | $49.350 |
| 100+ | $48.360 |
Product Information
Product Overview
AD7547 is a dual channel, 12bit current output DAC on one monolithic chip. In on chip there are level shifters, data registers and control logic for easy microprocessor interfacing. There ae 12 data inputs CSA, CSB, WR control DAC selection and loading. Data is latched into DAC registers on the rising edge of WR. This device is speed compatible with most microprocessors and accepts TTL, 74HC, and 5V CMOS logic level inputs. The D/A converter provides 4-quadrant multiplications capabilities with separate reference inputs and feedback resistors. monolithic construction ensures thermal and gain error tracking is excellent. 12bit monotonicity is guaranteed for both DACs over the full temperature. It is manufactured using linear compatible CMOS (LC²MOS) process. This allows fast digital logic and precision linear circuitry to be fabricated on same die. It is used in applications like automatic test equipment, programmable filters, audio applications, synchro applications, process control.
- Relative accuracy is ±1LSB maximum
- Differential nonlinearity is ±1LSB maximum
- Gain error is ±6LSB maximum
- Gain temperature coefficient is ±5ppm/°C typical
- Input resistance is 9Kohm minimum
- Fast interface timing, 4-quadrant multiplication
- Operating temperature is -40°C to 85°C
- Package style is 24-pin SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
10.8V
10.8V to 16.5V
WSOIC
WSOIC
24Pins
-40°C
Dual 12-Bit Current Output DACs
MSL 3 - 168 hours
CMOS, Parallel, TTL
16.5V
10.8V to 16.5V
2Channels
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
