
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.740 |
| 5+ | $33.630 |
| 10+ | $29.520 |
| 36+ | $28.350 |
| 54+ | $27.870 |
| 108+ | $27.390 |
| 252+ | $26.910 |
Product Information
Product Overview
AD7545 is a monolithic 12bit CMOS multiplying DAC with onboard data latches. It is loaded by a single 12bit wide word and directly interfaces to most 12- and 16bit bus systems. Data is loaded into the input latches under the control of the CS (active low) and WR (active low) inputs, tying this control input low makes the input latches transparent, allowing direct unbuffered operation of the DAC. The AD7545 is particularly suitable for single supply operation and applications with wide temperature variations.
- Typical low gain TC is 2 ppm/°C, fast TTL compatible data latches
- Supply voltage range from +5V to +15V
- Low cost, ideal for battery operated equipment
- Resolution is ±2LSB (max, VDD = +5V, TA = + 25°C)
- Differential nonlinearity is ±4 LSB (max, 10bit Monotonic TMIN to TMAX, VDD = +5V, TA = + 25°C)
- Gain error (using internal RFB) is ±20LSB (max, DAC register loaded with, VDD = +5V, TA = + 25°C)
- Propagation delay (from digital input change to 90% of final analog output) is 300ns (max)
- Digital-to-analog glitch impulse is 400nV sec (typ, VREF = AGND, VDD = +5V, TA = + 25°C)
- Input resistance (Pin 19 to GND) is 7kohm (min, input resistance TC = –300ppm/°C typ)
- 20 lead plastic DIP package, operating temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15V
5V to 15V
5V to 15V
1Channels
Parallel
20Pins
0°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
5V
NDIP
Current
NDIP
Through Hole
70°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
