AD7545AKNZ
Digital to Analog Converter, 12 bit, CMOS, Parallel, TTL, 4.75 V, 5.25 V, 1 Channels, Current

Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.330 |
| 5+ | $47.750 |
| 10+ | $44.170 |
| 25+ | $40.590 |
| 50+ | $39.070 |
| 100+ | $38.290 |
Product Information
Product Overview
AD7545A is a 12bit CMOS multiplying DAC with internal data latches. This new design features a WR pulse width of 100ns, which allows interfacing to a much wider range of fast 8-bit and 16bit microprocessors. It is loaded by a single 12bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing unbuffered operation of the DAC.
- Improved version of AD7545
- Fast interface timing
- Low cost
- Relative accuracy (TMIN–TMAX) is ±1/2
- Gain error (TMIN–TMAX) is ±4LSB maximum
- Operating temperature is 0°C to +70°C
- Package style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
5V to 15V
5V to 15V
NDIP
DIP
20Pins
0°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
5.25V
4.75V
1Channels
Current
Parallel
Through Hole
70°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
