
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 10+ | $13.600 |
| 25+ | $12.980 |
| 50+ | $12.370 |
| 100+ | $11.750 |
| 250+ | $11.390 |
Product Information
Product Overview
AD7475 is a 12bit, high speed, low power, successive-approximation ADC that operate from a single 2.7V to 5.25V power supply. The AD7475 use advanced design techniques to achieve very low power dissipation at high throughput rates. Typical applications include battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems and data acquisition systems.
- Fast throughput rate: 1MSPS
- Specified for VDD of 2.7V to 5.25V
- Low power: 4.5/10.5mW max at 1MSPS with 3/5V supplies
- Wide input bandwidth: 68dB SNR at 300KHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface-SPI®/QSPI™/MICROWIRE™/DSP compatible
- ±1.5LSB, 1µA max standby mode, 8.3MHz typ full power bandwidth at 3dB
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
1Channels
Single Ended
2.7V
NSOIC
8Pins
-40°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
1MSPS
Single
Microwire, QSPI, SPI
5.25V
NSOIC
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
