AD7468BRTZ-REEL7
Analog to Digital Converter, SAR, 8 bit, 320 kSPS, 1 Channels, Single Ended, Microwire, QSPI, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7468BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9777RL Cut Tape53AK9777 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.720 | $5.72 |
| Total Price | $5.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 25+ | $4.040 |
| 50+ | $3.860 |
| 100+ | $3.670 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7468BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9777RL Cut Tape53AK9777 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 320kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7468 is a 8bit, high speed, low power, successive approximation analog-to-digital converters (ADC), respectively. The parts operate from a single 1.6V to 3.6V power supply and feature throughput rates up to 320KSPS with low power dissipation. The parts contain a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3MHz. Suitable for use in battery-powered systems, medical instruments, remote data acquisition, isolated data acquisition applications.
- Reference derived from the power supply
- Signal-to-noise and distortion (SINAD) 49dB min at VDD = 1.6V, fIN = 30KHz sine wave
- Power-down mode is 0.3µW max at VDD = 3V
- Conversion time is 2.94µs max at 10 SCLK cycles with SCLK at 3.4MHz
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- Automatic power-down
- 6-lead SOT-23 package, ±0.2LSB max linearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 8bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 1.6V |
| ADC / DAC Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 320kSPS |
| Input Channel Type | Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
