Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD74414HBCPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AP7388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.550 |
| 10+ | $22.710 |
| 25+ | $21.020 |
| 100+ | $19.930 |
| 250+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$27.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD74414HBCPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AP7388
Technical Datasheet
Supply Voltage Min10V
Supply Voltage Max35V
IC Package TypeLFCSP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Software Configurable Input and Output with HART Modem
Supply Voltage Max
35V
No. of Pins
64Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
