
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD74413RBCPZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AK9456 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
| 5+ | $24.470 |
| 10+ | $21.830 |
| 25+ | $20.780 |
| 50+ | $19.730 |
| 100+ | $19.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD74413RBCPZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AK9456 |
| Technical Datasheet | |
| IC Function | 4-Channel Software Configurable Input/Output Solution |
| Supply Voltage Min | 14V |
| Supply Voltage Max | 28.8V |
| IC Package Type | LFCSP |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD74413R is a quad-channel software configurable input/output solution for building and process control applications. The AD74413R contains functionality for analog output, analog input, digital input, resistance temperature detector (RTD) and thermocouple measurements integrated into a single chip solution with a serial peripheral interface (SPI). Suitable for use in process control, factory automation, motor drives and building control systems applications.
- Quad-channel software configurable input/output circuit
- Screw terminals protected to ±40V
- Line protectors to block power from the screw terminals to supplies
- User configurable mode: voltage/current I/P, voltage/current O/P, digital input, RTD measurement
- Internal 16bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
- 13bit monotonic DACs, HART-compatible, SPI-compatible
- Charge pump for true zero voltage output
- Internal temperature sensor, ±5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- 64-pin LFCSP package, operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | 4-Channel Software Configurable Input/Output Solution |
|---|---|
| Supply Voltage Max | 28.8V |
| No. of Pins | 64Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 14V |
|---|---|
| IC Package Type | LFCSP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
