
49 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
| 5+ | $21.640 |
| 10+ | $19.260 |
| 25+ | $18.610 |
| 50+ | $17.970 |
| 100+ | $17.320 |
Product Information
Product Overview
AD74412R is a quad-channel software configurable input/output solution for building and process control applications. The AD74412R contains functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single chip solution with an interface compatible with the serial port interface (SPI). Suitable for use in building control systems, process control, industrial automation applications.
- Quad-channel software configurable input/output circuit
- Screw terminals protected to ±40V
- Line protectors to block power from the screw terminals to supplies
- 6 configurable modes: voltage/current input, voltage/current output, digital input, RTD measurement
- Internal 16bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
- Robust architecture, 13bit monotonic DACs
- Charge pump for true zero voltage output
- Internal temperature sensor, 5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- 64-pin LFCSP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4-Channel Software Configurable Input/Output Solution
26.4V
64Pins
85°C
-
No SVHC (04-Feb-2026)
14V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
