
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7376ARUZ10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9441 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.450 |
| 10+ | $12.220 |
| 25+ | $11.660 |
| 50+ | $11.100 |
| 100+ | $10.540 |
| 250+ | $10.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7376ARUZ10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9441 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 10kohm |
| Control Interface | 3 Wire, Serial, SPI |
| No. of Pots | Single |
| Supply Voltage Min | 4.5V |
| Track Taper | Linear |
| Supply Voltage Max | 33V |
| Resistance Tolerance | ± 30% |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | TSSOP |
| No. of Steps | 128 |
| Temperature Coefficient | -300ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7376 is a high voltage, high performance digital potentiometer. This device can be used as a programmable resistor or resistor divider. The device performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid-state reliability, and programmability. With digital rather than manual control, the device provides layout flexibility and allows closed-loop dynamic controllability. The device features sleep-mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. It is widely used in application such as high voltage DAC, programmable power supply, programmable gain and offset adjustment, programmable filters, delays, actuator control, audio volume control, mechanical potentiometer replacement etc.
- 128 positions, −3dB bandwidth is 470kHz typ
- Single-supply operation is 20V to 30V
- Dual-supply operation is ±10V to ±15V
- 3-wire SPI®-compatible serial interface, resistor noise voltage is 0.9nV√Hz typ
- Total harmonic distortion(THD) is 0.006% typical
- Programmable preset, power shutdown less than 1µA
- iCMOS™ process technology, settling time is 4µs typ
- 10Kohm, operating temperature range is −40°C to +85°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| Control Interface | 3 Wire, Serial, SPI |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 33V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 10kohm |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Resistance Tolerance | ± 30% |
| No. of Pins | 14Pins |
| Potentiometer IC Case Style | TSSOP |
| Temperature Coefficient | -300ppm/°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
