
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7324BRUZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6838 |
| Product Range | Quad 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.640 |
| 10+ | $13.260 |
| 25+ | $12.680 |
| 50+ | $12.090 |
| 100+ | $11.510 |
| 250+ | $11.160 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7324BRUZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6838 |
| Product Range | Quad 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 4Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Pseudo Differential, Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Quad 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD73241 is a 4channel, 12bit plus sign, successive approximation ADC designed on the iCMOS™ (industrial CMOS) process. iCMOS™ is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analog ICs using conventional CMOS processes, iCMOS™ components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption and reduced package size.
- 12bit plus sign SAR ADC
- True bipolar input ranges, power-down modes
- Software-selectable input ranges: ±10V, ±5V, ±2.5V, 0V to +10V
- 1MSPS throughput rate, 21mW low power, internal 2.5V reference
- 4 analog input channels with channel sequencer
- Single-ended, true differential and pseudo differential analog input capability
- High analog input impedance, high speed serial interface
- 22MHz full power signal bandwidth
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 4Channels |
| Input Channel Type | Pseudo Differential, Single Ended |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
