
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 10+ | $11.960 |
| 25+ | $11.410 |
| 50+ | $10.870 |
| 100+ | $10.320 |
| 250+ | $9.990 |
| 500+ | $9.830 |
Product Information
Product Overview
AD7304BRUZ is a quad, 8-bit DAC that operate from a single +3V to +5V supply, or ±5V supplies. The AD7304 has a serial interface. Internal precision buffers swing rail-to-rail. The reference input range includes both supply rails, allowing for positive or negative full-scale output voltages. Operation is guaranteed over the supply voltage range of 2.7 V to 5.5V, consuming less than 9mW from a 3V supply. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail VREF input to DAC VOUT allows for a full-scale voltage set equal to the positive supply, VDD, the negative supply, VSS, or any value in between. The AD7304’s doubled-buffered serial data interface offers high speed, 3-wire, SPI, microcontroller-compatible inputs using data in, clock and active-low chip select pins. Typical applications include automotive output span voltage, instrumentation, digitally controlled calibration and pin-compatible AD7226 replacement when VDD <lt/> 5.5V.
- Four 8-bit DACs in one package
- Rail-to-rail REF input to voltage output swing
- 2.6MHz reference multiplying bandwidth
- Internal power-on reset
- SPI serial interface-compatible
- 40µA power shutdown
- Internal power-on reset sets the output to zero scale
- Available in 16 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5.5V
2.7V to 5.5V
2.7V to 5.5V
4Channels
Single Ended
16Pins
-40°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial, SPI
3 Wire, Serial, SPI
2.7V
TSSOP
Voltage
TSSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
