
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7303BRZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6832 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 10+ | $11.580 |
| 25+ | $11.040 |
| 50+ | $10.510 |
| 100+ | $9.970 |
| 250+ | $9.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7303BRZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6832 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | SOIC |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7303 is a +2.7V to +5.5V, serial input, dual voltage output 8-bit DAC. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. This device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with QSPI, SPI, microwire, and digital signal processor interface standards. The on-chip control register is used to address the relevant DAC, to power down the complete device or an individual DAC, to select internal or external references, and to provide a synchronous loading facility for simultaneous update of the DAC outputs with a software LDAC function. The low power consumption of this part makes it ideally suited to portable battery-operated equipment. Typical applications are portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Internal and external reference capability, individual DAC power-down function
- Three-wire serial interface, QSPI™, SPI™ and Microwire™ compatible
- On-chip output buffer, rail-to-rail operation, on-chip control register
- High speed serial interface with clock rates up to 30MHz
- Relative accuracy is ±1LSB max (VDD=+2.7V to +5.5V, internal reference; RL=10KV to VDD and GND)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic)
- Full-scale error is -0.5LSB typical (all ones loaded to DAC register)
- Slew rate is 7.5V/µs typ (VDD=+2.7V to +5.5V, internal reference; RL=10KV to VDD and GND)
- 8-lead SOIC package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | SOIC |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
