Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7278BUJZ-500RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1425RL Cut Tape62AK1425 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.040 | $9.04 |
| Total Price | $9.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 25+ | $6.520 |
| 50+ | $6.240 |
| 100+ | $5.960 |
| 250+ | $5.840 |
| 500+ | $5.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7278BUJZ-500RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1425RL Cut Tape62AK1425 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 3MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | TSOT |
| IC Case / Package | TSOT |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 3MSPS |
| Input Channel Type | Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.35V |
| ADC / DAC Case Style | TSOT |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
