
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.290 |
| 5+ | $43.010 |
| 10+ | $38.730 |
| 25+ | $37.450 |
| 50+ | $36.160 |
| 100+ | $35.440 |
Product Information
Product Overview
AD7245A is a complete, 12-bit, voltage output, digital-to-analog converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. The AD7245A is microprocessor compatible, with high speed data latches and double-buffered interface logic. The AD7245A is fabricated in linear compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low-power CMOS logic. The AD7245A is a 12bit DACPORT® on a single chip. This single chip design and small package size offer considerable space saving and increased reliability over multichip designs. The improved interface times on the part allows easy, direct interfacing to most modern microprocessors.
- AD7245A an enhanced version of the industry standard AD7245
- Operating voltage range from ±10.8V to ±16.5V
- Full-scale temperature coefficient is ±40ppm of FSR/°C max at (VDD = 15V)
- Faster interface is 30ns typ data setup time
- Single or dual supply operation
- Low power is 65mW typ in single supply
- Parallel loading structure
- Relative accuracy is ±3/4LSB
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
10.8V
± 10.8V to ± 16.5V
WSOIC
Parallel
24Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
16.5V
± 10.8V to ± 16.5V
1Channels
Voltage
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
