
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.430 |
| 5+ | $59.760 |
| 10+ | $54.100 |
| 25+ | $50.700 |
| 50+ | $49.230 |
| 100+ | $47.760 |
Product Information
Product Overview
AD7228A is a LC²MOS octal 8-bit DAC. It contains eight 8-bit voltage-mode digital-to-analog converter, with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve fully specified performance for the part. Separate on-chip latches are provided for each of the eight D/A converter. Data is transferred into the data latches through a common 8-bit TTL/CMOS (5V) compatible input port. Address inputs A0, A1 and A2 determine which latch is loaded when WR goes low. The control logic is speed compatible with most 8-bit microprocessors. It is fabricated on an all ion-implanted, highspeed, linear compatible CMOS (LC²MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuits on the same chip.
- µP compatible (95ns active-low WR pulse), no user trims required
- Single or dual supply operation, microprocessor compatibility
- Total unadjusted error is ±2LSB maximum (VDD=+15V ± 10%, VREF=+10V)
- Relative accuracy is ±1LSB max (VDD=10.8V to 16.5V; VSS=–5V ± 10%; GND=0V; VREF=+2V to +10V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic)
- Minimum load resistance is 2Kohm (VOUT=+10V)
- Reference input voltage range from 2 to 10Vmin/Vmax (VDD=10.8V to 16.5V; VSS=–5V ± 10%)
- Input capacitance is 500pF maximum (occurs when each DAC is loaded with all 1s)
- 24-lead SOIC-W package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
16.5V
-4.5V to -5.5V, 10.8V to 16.5V
-4.5V to -5.5V, 10.8V to 16.5V
WSOIC
WSOIC
24Pins
-40°C
Octal 8-Bit Voltage Output DACs
MSL 3 - 168 hours
Parallel
CMOS, Parallel, TTL
10.8V
8Channels
Voltage
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
