
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $26.350 |
| 10+ | $24.160 |
| 25+ | $22.000 |
| 50+ | $21.450 |
| 132+ | $20.910 |
Product Information
Product Overview
AD7226 is a LC²MOS quad channel, 8bit D/A converter. It is fabricated in an all ion-implanted high speed linear compatible CMOS (LC²MOS) process, which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip. This D/A converter includes an output buffer amplifier capable of driving upto 5mA of output current. The amplifiers’ offsets are laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. It is widely used in application such as process control, automatic test equipment, automatic calibration of large system parameters, e.g., gain/offset etc.
- Microprocessor-compatible
- TTL/CMOS-compatible
- No user trims
- Single supply operation possible
- Voltage output slew rate is 2.5V/ms min
- Relative accuracy is ±0.5LSB max
- Differential nonlinearity is ±1LSB max
- Voltage output slew rate is 2.5V/ms min
- Operating temperature is -40°C to +85°C, total unadjusted error is ±1LSB
- Packaging style is 20 lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
15.75V
11.4V to 16.5V, 14.25V to 15.75V
14.25V
4Channels
Single Ended
20Pins
-40°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
Parallel
11.4V to 16.5V, 14.25V to 15.75V
SSOP
Voltage
SSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
