
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7175-8BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel53AK9748RL Cut Tape53AK9748 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.280 | $39.28 |
| Total Price | $39.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $39.280 |
| 25+ | $30.170 |
| 50+ | $29.680 |
| 100+ | $29.180 |
| 250+ | $28.600 |
| 500+ | $28.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7175-8BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel53AK9748RL Cut Tape53AK9748 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 250kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| No. of Pins | 40Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7175-8 is a low noise, fast settling, multiplexed, 8-/16- channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 50KSPS (20µs) for fully settled data. AD7175-8 integrates key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. Typical application includes process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation and chromatography.
- Fast and flexible output rate: 5SPS to 250KSPS
- Channel scan data rate of 50KSPS/channel (20µs settling)
- Performance: 17.2/20.2/24 noise free bits at 250/2.5KSPS/20SPS and INL: ±1ppm of FSR
- 85dB filter rejection of 50Hz and 60Hz with 50ms settling
- User configurable I/P ch: 8 fully differential ch or 16 single-ended ch, crosspoint multiplexer
- On-chip 2.5V reference (±2 ppm/°C drift) and true rail-to-rail analog and reference input buffers
- Power supply: AVDD1−AVSS=5V, AVDD2=IOVDD = 2 to 5V (nom) and split supply with AVDD1/AVSS at ±2.5V
- 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE, DSP compatible
- 40 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 24bit |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2V |
| ADC / DAC Case Style | LFCSP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 250kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
