
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7172-4BCPZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 60AK6797 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $21.530 |
| 10+ | $19.160 |
| 25+ | $18.500 |
| 50+ | $17.850 |
| 100+ | $17.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7172-4BCPZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 60AK6797 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 31.25kSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Dual (+/-) |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 2V |
| ADC / DAC Case Style | LFCSP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7172-4 is a low noise, low power, multiplexed, Σ-Δ analog to digital converter (ADC) with 4- or 8-channel (fully differential/single-ended) inputs for low bandwidth signals. The AD7172-4 integrates key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use via the SPI. Integrated true rail-to rail buffers on the analog inputs and reference inputs provide easy to drive high impedance inputs. It features 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) Serial port interface (SPI), QSPI, MICROWIRE and DSP compatible. Typical applications include process control: PLC/DCS modules (temperature and pressure measurement), medical and scientific multichannel instrumentation and chromatography.
- AVDD1 = 3V to 5.5V, AVDD2 = IOVDD = 2V to 5.5V, ADC current: 1.5mA
- Fast and flexible output rate: 1.25SPS to 31.25KSPS
- Channel scan data rate of 6.21KSPS/channel (161μs settling)
- Specifications: 17.2 noise free bits at 31.25KSPS, 24 noise free bits at 5SPS and INL: ±2ppm of FSR
- 85dB rejection of 50Hz and 60Hz with 50ms settling
- User configurable input channels: 4 fully differential or 8 single-ended channels
- True rail-to-rail analog and reference input buffers
- Internal or external clock
- 32 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Resolution | 24bit |
| No. of Channels | 4Channels |
| Supply Voltage Type | Dual (+/-) |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 31.25kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
