
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $9.440 |
| 25+ | $8.940 |
| 50+ | $8.430 |
| 100+ | $8.100 |
| 250+ | $7.760 |
| 500+ | $7.560 |
Product Information
Product Overview
AD706 is a dual channel, low power, bipolar opamp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases by 5 at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000 increase at 125°C). It also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. It is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. It is widely used in application such as low frequency active filters, precision Instrumentation, precision Integrators.
- High DC precision
- Offset voltage is 100V max
- Offset drift is 1.5V/C max
- Input bias current is 200pA max
- Voltage noise is 0.5V p-p at (0.1Hz to 10Hz)
- Supply current is 750A
- Suited for today’s high density boards
- Operating temperature range is 0°C to + 70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.15V/µs
± 2V to ± 18V
8Pins
-
50pA
0°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
800kHz
± 2V to ± 18V
DIP
General Purpose
30µV
Through Hole
70°C
-
DIP
800kHz
0.15V/µs
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
