
Need more?
| Quantity | Price |
|---|---|
| 1+ | $202.430 |
| 5+ | $186.930 |
| 10+ | $171.430 |
| 25+ | $161.560 |
Product Information
Product Overview
AD676 is a multipurpose 16bit parallel output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100KSPS conversion rate (10µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip auto calibration. The AD676 circuitry is segmented onto two monolithic chips a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process.
- Auto calibrating
- On-chip sample-hold function
- Parallel output format
- 16bits no missing codes
- ±1LSB INL at 83KSPS, TMIN to TMAX
- THD of -96dB at 83KSPS, TMIN to TMAX and S/(N+D) of 89dB typ at 83KSPS, TMIN to TMAX
- 1MHz full power bandwidth
- 360mW power consumption
- 28 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Dual (+/-)
11.4V
DIP
28Pins
0°C
Single 16-Bit SAR ADCs
SAR
100kSPS
Differential, Single Ended
Parallel
12.6V
DIP
Through Hole
70°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
