Print Page
AD654JRZ
Voltage to Frequency Converter, Voltage to Frequency, 4.5 V, 36 V, NSOIC, 8 Pins, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD654JRZCopy |
| Newark Part No. | 60AK6760 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD654JRZCopy |
| Newark Part No. | 60AK6760 |
| Technical Datasheet | |
| Converter Type | Voltage to Frequency |
| Converter Type | Voltage to Frequency |
| Frequency | 500kHz |
| Full Scale Range | 0Hz to 500kHz |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 36V |
| Linearity % | 0.2% |
| Supply Voltage Range | 4.5V to 36V, ± 5V to ± 18V |
| Supply Voltage Range | 4.5V to 36V, ± 5V to ± 18V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Digital IC Case | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
- Full-scale frequency upto 500KHz max
- Minimum number of external components needed
- Versatile input amplifier, dual supply operation is ±5V to ±18V
- Negative current mode
- Positive or negative voltage modes
- Input offset voltage is 0.5mV typ
- Operating temperature is –40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Converter Type | Voltage to Frequency |
|---|---|
| Frequency | 500kHz |
| Supply Voltage Min | 4.5V |
| Linearity % | 0.2% |
| Supply Voltage Range | 4.5V to 36V, ± 5V to ± 18V |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Converter Type | Voltage to Frequency |
|---|---|
| Full Scale Range | 0Hz to 500kHz |
| Supply Voltage Max | 36V |
| Supply Voltage Range | 4.5V to 36V, ± 5V to ± 18V |
| IC Case / Package | NSOIC |
| Digital IC Case | NSOIC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
