AD652JPZ-REEL7
Voltage to Frequency Converter, Voltage to Frequency, 12 V, 36 V, PLCC, 20 Pins, Surface Mount

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD652JPZ-REEL7Copy |
| Newark Part No. | Re-Reel53AK9732RL Cut Tape53AK9732 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD652JPZ-REEL7Copy |
| Newark Part No. | Re-Reel53AK9732RL Cut Tape53AK9732 |
| Technical Datasheet | |
| Converter Type | Voltage to Frequency |
| Frequency | 2.5MHz |
| Converter Type | Voltage to Frequency |
| Supply Voltage Min | 12V |
| Full Scale Range | 0Hz to 2MHz |
| Linearity % | 0.02% |
| Supply Voltage Max | 36V |
| Supply Voltage Range | ± 6V to ± 18V, 12V to 36V |
| Supply Voltage Range | ± 6V to ± 18V, 12V to 36V |
| IC Case / Package | PLCC |
| Digital IC Case | LCC |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AD652 is a monolithic synchronous voltage-to-frequency converter. The inherent monotonicity of the transfer function and wide range of clock frequencies allow the conversion time and resolution to be optimized for specific applications. The device uses a variation of the charge-balancing technique to perform the conversion function. The device uses an external clock to define the full-scale output frequency, rather than relying on the stability of an external capacitor. The result is a more stable, more linear transfer function, with significant application benefits in both single- and multichannel systems. The analog and digital sections of the device have been designed to allow operation from a single-ended power source, simplifying its use with isolated power supplies.
- Full-scale frequency (upto 2MHz) set by external system clock
- Bandwidth is 95MHz typ
- No critical external components required
- Accurate 5V reference voltage
- Input bias current is 0.5µA typ
- Dual-or-single-supply operation
- Voltage or current input
- Gain drift (100kHz) is 50ppm/°C max
- 1MHz linearity is 0.02% max
- Operating temperature is 0°C to +70°C, packaging style is PLCC (P-20A)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Converter Type | Voltage to Frequency |
|---|---|
| Converter Type | Voltage to Frequency |
| Full Scale Range | 0Hz to 2MHz |
| Supply Voltage Max | 36V |
| Supply Voltage Range | ± 6V to ± 18V, 12V to 36V |
| Digital IC Case | LCC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Frequency | 2.5MHz |
|---|---|
| Supply Voltage Min | 12V |
| Linearity % | 0.02% |
| Supply Voltage Range | ± 6V to ± 18V, 12V to 36V |
| IC Case / Package | PLCC |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
