
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD633ANZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 49AK9320 |
| Your Part Number | |
| Technical Datasheet |
794 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
| 5+ | $21.110 |
| 10+ | $18.780 |
| 25+ | $17.850 |
| 50+ | $16.920 |
| 100+ | $16.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD633ANZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 49AK9320 |
| Technical Datasheet | |
| Product Range | - |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 18V |
| No. of Multipliers / Dividers | 1 |
| No. of Amplifiers | 3 Amplifier |
| Slew Rate | 20V/µs |
| Digital IC Case | DIP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD633 is a four-quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
- Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
- No external components required
- Laser-trimmed accuracy and stability
- Total error within 2% max of full scale
- High impedance unity-gain summing input
- Supply current is 4mA typ
- Slew rate is 20V/µs at (VO = 20V p-p)
- Output noise (spectral density) is 0.8µV/√Hz typ
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead plastic dual-in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Product Range | - |
|---|---|
| Supply Voltage Max | 18V |
| No. of Amplifiers | 3 Amplifier |
| Digital IC Case | DIP |
| Operating Temperature Min | -40°C |
| MSL | - |
| Supply Voltage Min | 8V |
|---|---|
| No. of Multipliers / Dividers | 1 |
| Slew Rate | 20V/µs |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
