
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $5.060 |
| 50+ | $4.840 |
| 100+ | $4.610 |
| 250+ | $4.470 |
| 500+ | $4.320 |
| 1000+ | $4.170 |
| 2500+ | $4.090 |
Product Information
Product Overview
AD628 is a precision difference amplifier. It combines excellent dc performance with high common-mode rejection over a wide range of frequencies. When used to scale high voltages, it allows simple conversion of standard control voltages or currents for use with single-supply ADCs. A wideband feedback loop minimizes distortion effects due to capacitor charging of Σ-Δ ADCs. The device has an input common mode and differential mode operating range of ±120V. The high common mode, input impedance makes the device well suited for high voltage measurements across a shunt resistor. The inverting input of the buffer amplifier is available for making a remote kelvin connection. It is used in application such as high voltage current shunt sensing, programmable logic controllers, analog input front end signal conditioning +5V, +10V, ±5V, ±10V, and 4 to 20mA, isolation, sensor signal conditioning, power supply monitoring, electrohydraulic controls, motor controls etc.
- Gain range 0.1 to 100
- Dual supply operation is ±2.25V to ±18V
- Single supply operation is 4.5V to 36V
- Excellent ac and dc performance
- Offset voltage vs temperature (RTI of input pins) is 8μV/°C
- Offset range is ±1.5V mV maximum
- CMRR RTI is 75dB minimum at (dc to 500Hz, G = +1)
- Quiescent current 1.6mA max at (TA = 25°C, VS = ±15V, RL = 2Kohm, REXT1 = 10Kohm)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
± 2.25V to ± 18V, 4.5V to 36V
MSOP
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1Channels
600kHz
85°C
± 2.25V to ± 18V, 4.5V to 36V
8Pins
-
MSL 1 - Unlimited
MSOP
600kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
