
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD622ARZ-R7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel60AK6730RL Cut Tape60AK6730 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.660 | $10.66 |
| Total Price | $10.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 25+ | $7.740 |
| 50+ | $7.420 |
| 100+ | $7.100 |
| 250+ | $7.010 |
| 500+ | $6.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD622ARZ-R7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel60AK6730RL Cut Tape60AK6730 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Input Offset Voltage | 60µV |
| Slew Rate Typ | 1.2V/µs |
| Gain Bandwidth Product | 1MHz |
| Supply Voltage Range | ± 2.6V to ± 18V |
| Supply Voltage Range | ± 2.6V to ± 18V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| CMRR | 118dB |
| Instrumentation Amplifier Type | General Purpose |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 1.2V/µs |
| Bandwidth | 1MHz |
| Amplifier Case Style | NSOIC |
| Amplifier Output | Single Ended |
Product Overview
AD622 is a low cost, moderately accurate instrumentation amplifier in the traditional pin configuration that requires only one external resistor to set any gain between 2 and 1000. For a gain of 1, no external resistor is required. It is a complete difference or subtractor amplifier system that also provides superior linearity and common-mode rejection by incorporating precision laser-trimmed resistors. The device replaces low cost, discrete, two or three op-amp instrumentation amplifier designs and offers good common mode rejection, superior linearity, temperature stability, reliability, power, and board area consumption. It is widely used in application such as transducer interface, low cost thermocouple amplifier, industrial process controls, difference amplifier, low cost data acquisition etc.
- Easy to use, low cost solution
- Higher performance than two or three op-amp design
- Unity gain with no external resistor
- Wide power supply range is ±2.6V to ±18V, slew rate is 1.2V/µs
- Supply current is 1.5mA max, settling time to 0.1% is 10µs at (G = 1 to 100)
- Gain accuracy is 0.05% typ at (G = 1), −3dB bandwidth is 800KHz typ at (G = 10)
- Input offset voltage is 125µV max, input offset drift is 1.0µV/°C max
- Input bias current is 2nA max, common-mode rejection ratio is 78dB min at (G = 1)
- Input voltage noise is 12nV/√Hz typ at 1KHz
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.2V/µs |
| Supply Voltage Range | ± 2.6V to ± 18V |
| IC Case / Package | NSOIC |
| CMRR | 118dB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Bandwidth | 1MHz |
| Amplifier Output | Single Ended |
| Input Offset Voltage | 60µV |
|---|---|
| Gain Bandwidth Product | 1MHz |
| Supply Voltage Range | ± 2.6V to ± 18V |
| No. of Pins | 8Pins |
| Instrumentation Amplifier Type | General Purpose |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Slew Rate | 1.2V/µs |
| Amplifier Case Style | NSOIC |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
