
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD620ANZCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 47AK1333 |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 10+ | $17.520 |
| 25+ | $16.630 |
| 50+ | $15.730 |
| 100+ | $15.180 |
| 250+ | $14.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD620ANZCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 47AK1333 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Input Offset Voltage | 30µV |
| Slew Rate Typ | 1.2V/µs |
| Gain Bandwidth Product | 1MHz |
| Supply Voltage Range | ± 2.3V to ± 18V, 4.6V to 36V |
| Supply Voltage Range | ± 2.3V to ± 18V, 4.6V to 36V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| CMRR | 130dB |
| Instrumentation Amplifier Type | High Accuracy, Low Power |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 1.2V/µs |
| Bandwidth | 1MHz |
| Amplifier Case Style | DIP |
| Amplifier Output | Single Ended |
Product Overview
AD620 is a low cost, high accuracy instrumentation amplifier. It requires one external resistor to set gains of 1 to 10,000. The low input bias current of 1.0nA max is made possible with the use of Superϐeta processing in the input stage. It works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1kHz, 0.28μV p-p in the 0.1Hz to 10Hz band, and 0.1pA/√Hz input current noise. Also, this amplifier is well suited for multiplexed applications with its settling time of 15μs to 0.01%. It is widely used in application such as weigh scales, ECG and medical instrumentation, transducer interface, data acquisition systems, industrial process controls, battery-powered and portable equipment etc.
- Operating power supply range is ±2.3V to ±18V
- Higher performance than 3 opamp IA designs
- Supply current range is 1.3mA max
- Input offset voltage is 30μV max
- Input offset drift is 0.3μV/°C max
- Input bias current is 0.5nA typ
- Common-mode rejection ratio is 110dB at (G = 10), (VCM = 0V to ± 10V)
- Slew rate is 1.2V/μs typ
- 120kHz bandwidth (G = 100)
- Operating temperature is −40°C to +85°C, packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.2V/µs |
| Supply Voltage Range | ± 2.3V to ± 18V, 4.6V to 36V |
| IC Case / Package | DIP |
| CMRR | 130dB |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Bandwidth | 1MHz |
| Amplifier Output | Single Ended |
| Input Offset Voltage | 30µV |
|---|---|
| Gain Bandwidth Product | 1MHz |
| Supply Voltage Range | ± 2.3V to ± 18V, 4.6V to 36V |
| No. of Pins | 8Pins |
| Instrumentation Amplifier Type | High Accuracy, Low Power |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Slew Rate | 1.2V/µs |
| Amplifier Case Style | DIP |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
