
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $8.570 |
| 25+ | $8.100 |
| 50+ | $7.620 |
| 100+ | $7.400 |
| 250+ | $7.170 |
| 500+ | $6.950 |
Product Information
Product Overview
AD608 is a low power, low distortion, low noise mixer as well as a complete, monolithic logarithmic/limiting amplifier that uses a successive-detection technique. In addition, this device provides both a high speed received signal strength indicator (RSSI) output with 80dB dynamic range and a hard-limited output. The RSSI output is from a two-pole post demodulation low-pass filter and provides a loadable output voltage of 0.2V to 1.8V. It operates from a single 2.7 V to 5.5 V supply at a typical power level of 21mW at 3V. The RF and local oscillator (LO) bandwidths both exceed 500MHz. In a typical IF application, it can accept the output of a 240MHz surface acoustic wave (SAW) filter and down convert it to a nominal 10.7MHz IF with a conversion gain of 24dB (ZIF = 165ohm). It is widely used in applications such as PHS, GSM, TDMA, FM, or PM receivers, battery-powered instrumentation, base station RSSI measurements etc.
- 1dB compression point is -15dBm typical at (input terminated in 50 ohm)
- Third-order intercept is -5dBm typical at (fRF = 240MHz and 240.02MHz, fLO = 229.3MHz)
- Logarithmic/limiting amplifier
- ±3° typical phase stability over 80dB range
- Noise figure is 11dB typical at (matched input, fRF = 100MHz)
- CMOS-compatible power-down to 300μW typical
- Enable/disable time is 200ns typical at (TA = 25°C, supply = 3V)
- Input capacitance is 3pF typical at (TA = 25°C, supply = 3V)
- Operating temperature range from -40°C to +85°C
- Package style is 16-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
-
2.7V
NSOIC
500MHz
-
-5dBm
16Pins
85°C
MSL 1 - Unlimited
500MHz
500MHz
5.5V
-
-
24dB
NSOIC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
