AD605BRZ
Programmable/Variable Amplifier, Variable Gain, 2 Channels, 1 Amplifiers, 40 MHz, -40 °C, 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD605BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9307 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.880 |
| 5+ | $36.450 |
| 10+ | $34.010 |
| 25+ | $32.610 |
| 50+ | $31.200 |
| 100+ | $30.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD605BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9307 |
| Technical Datasheet | |
| Amplifier Type | Variable Gain |
| No. of Channels | 2Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 40MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 40MHz |
| No. of Amplifiers | 1 Amplifier |
Product Overview
AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. The AD605 provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier(DSX-AMP) architecture. Typical application includes ultrasound and sonar time-gain controls, high performance AGC systems and signal measurement.
- 2 independent linear-in-dB channels
- Input noise at maximum gain of 1.8nV/√Hz, 2.7pA/√Hz
- Bandwidth of 40MHz (-3dB) and differential input
- Absolute gain range programmable (-14dB to 34dB (FBK shorted to OUT) through 0dB to 48dB (FBK open))
- Variable gain scaling of 20dB/V through 40dB/V and power shutdown at lower end of gain control
- Stable gain with temperature and supply variations
- Single-ended unipolar gain control and output common mode independently set
- Single 5V supply, low power of 90mW/channel and drives ADCs directly
- 16 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Amplifier Type | Variable Gain |
|---|---|
| No. of Amplifiers | 1Amplifiers |
| Operating Temperature Min | -40°C |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| No. of Channels | 2Channels |
|---|---|
| Gain Bandwidth Product | 40MHz |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 16Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 40MHz |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
