Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD605ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1332
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.520 |
| 5+ | $32.190 |
| 10+ | $28.850 |
| 25+ | $27.540 |
| 50+ | $26.230 |
| 100+ | $25.610 |
| 250+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$35.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD605ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1332
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels2Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product40MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth40MHz
No. of Amplifiers1 Amplifier
Product Overview
AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier(VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Typical application includes ultrasound and sonar time-gain controls, high performance AGC systems and signal measurement.
- 2 independent linear-in-dB channels
- Input noise at maximum gain: 1.8nV/√Hz, 2.7pA/√Hz and bandwidth: 40MHz (−3dB)
- Differential input, drives ADCs directly and stable gain with temperature and supply variations
- Absolute gain range programmable −14dB to +34dB (FBK shorted to OUT) through 0dB to 48dB (FBK open)
- Single-ended unipolar gain control
- Single 5V supply and low power of 90mW/channel
- Variable gain scaling of 20dB/V through 40dB/V
- Output common mode independently set and power shutdown at lower end of gain control
- 16 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
No. of Channels
2Channels
Gain Bandwidth Product
40MHz
Operating Temperature Max
85°C
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
40MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
