
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.610 |
| 5+ | $46.080 |
| 10+ | $41.550 |
| 25+ | $40.200 |
| 50+ | $38.840 |
| 100+ | $38.060 |
Product Information
Product Overview
AD604 is an ultralow noise, very accurate, dual-channel, linear-in-dB variable gain amplifier (VGA) optimized for time-based variable gain control in ultrasound applications. However, it supports any application requiring low noise, wide bandwidth, variable gain control. Each channel of the AD604 provides a 300Kohm input resistance and unipolar gain control for ease of use. User-determined gain ranges, gain scaling(dB/V) and DC level shifting of output further optimize performance. The very accurate linear-in-dB response of the AD604 is achieved with the differential input exponential amplifier (DSX-AMP) architecture. Typical application includes ultrasound and sonar time-gain controls, high performance AGC systems and signal measurement.
- Ultralow input noise at maximum gain of 0.80nV/√Hz, 3.0pA/√Hz
- 2 independent linear-in-dB channels
- Absolute gain range per channel programmable
- 0dB to 48dB (preamplifier gain = 14dB) through 6dB to 54dB (preamplifier gain = 20dB)
- ±1.0dB gain accuracy, bandwidth of 40MHz (-3dB) and input resistance of 300Kohm
- Variable gain scaling of 20dB/V through 40dB/V and power shutdown at lower end of gain control
- Stable gain with temperature and supply variations and single-ended unipolar gain control
- Drive ADCs directly
- 24 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
± 5V
WSOIC
Surface Mount
-
No SVHC (04-Feb-2026)
-
2 Amplifier
2Channels
40MHz
85°C
± 5V
24Pins
-
MSL 3 - 168 hours
WSOIC
40MHz
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
