Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD604ARSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK3495
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.670 |
| 5+ | $54.480 |
| 10+ | $49.280 |
| 25+ | $46.690 |
| 50+ | $46.400 |
| 100+ | $46.100 |
Price for:Each
Minimum: 1
Multiple: 1
$59.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD604ARSZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK3495
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product40MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 5V
Supply Voltage Range± 5V
IC Case / PackageSSOP
No. of Pins24Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth40MHz
No. of Amplifiers2 Amplifier
Product Overview
AD604 is an ultralow noise, very accurate, dual-channel, linear-in-dB variable gain amplifier (VGA) optimized for time- based variable gain control in ultrasound applications; however, it supports any application requiring low noise, wide bandwidth, variable gain control. Typical application includes ultrasound and sonar time-gain controls, high performance AGC systems and signal measurement.
- Ultralow input noise at maximum gain is 0.80nV/√Hz, 3.0pA/√Hz
- 2 independent linear-in-dB channels
- Absolute gain range per channel programmable: 0dB to 48dB (preamplifier gain = 14dB)
- 0dB to 48dB (preamplifier gain = 14dB) through 6dB to 54dB (preamplifier gain = 20dB)
- ±1dB gain accuracy, 40MHz (-3dB) bandwidth and 300Kohm input resistance
- Variable gain scaling of 20dB/V through 40dB/V
- Stable gain with temperature and supply variations
- Single-ended unipolar gain control
- Power shutdown at lower end of gain control and drive ADCs directly
- 24 lead SSOP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 5V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
No. of Channels
2Channels
Gain Bandwidth Product
40MHz
Operating Temperature Max
85°C
Supply Voltage Range
± 5V
No. of Pins
24Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
40MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
