
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 10+ | $11.090 |
| 25+ | $9.540 |
| 50+ | $9.530 |
| 100+ | $9.520 |
| 250+ | $9.490 |
| 500+ | $9.460 |
Product Information
Product Overview
AD5932 is a waveform generator offering a programmable frequency scan. Utilizing embedded digital processing that allows enhanced frequency control, the device generates synthesized analog or digital frequency-stepped waveforms. Because frequency profiles are preprogrammed, continuous write cycles are eliminated, thereby freeing up valuable DSP/microcontroller resources. Waveforms start from a known phase and are incremented phase-continuously, which allows phase shifts to be easily determined. Application includes frequency scanning/radar, network /impedance measurements, incremental frequency stimulus, sensory applications, and proximity and motion.
- Programmable frequency profile, no external components necessary
- Preprogrammable frequency profile minimizes number of DSP/microcontroller writes
- Sinusoidal/triangular/square wave outputs
- Automatic or single pin control of frequency stepping
- Resolution is 10Bits (Y grade, typ, AVDD = DVDD = 2.3V to 5.5V), 20µA power-down mode
- Update rate is 50MSPS (Y grade, max, AVDD = DVDD = 2.3 to 5.5V), power supply range from 2.3 to 5.5V
- Integral nonlinearity (INL) is ±1.5LSB (typ, Y grade, AVDD = DVDD = 2.3V to 5.5V)
- Signal-to-noise ratio is 60dB (typ, fMCLK = 50MHz, fOUT = fMCLK/4096)
- Wake-up time is 1.7ms (from standby, AVDD = DVDD = 2.3V to 5.5V)
- 16-lead TSSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
25MHz
16Pins
-
125°C
No SVHC (04-Feb-2026)
2.3V
5.5V
TSSOP
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
